Bosch 5-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- RS Stock No.:
- 870-677
- Mfr. Part No.:
- 0.602.497.005
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP16,841.95
(exc. VAT)
PHP18,862.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,841.95 |
*price indicative
- RS Stock No.:
- 870-677
- Mfr. Part No.:
- 0.602.497.005
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Multi-Tool Accessory | |
| Product Type | Multitool Accessory | |
| For Use With | Industrial Tool | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Multi-Tool Accessory | ||
Product Type Multitool Accessory | ||
For Use With Industrial Tool | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch tool cover is a protective accessory designed for industrial power tools, ensuring optimal visibility and safe handling of equipment. It is specifically compatible with the EXACT 12V Li-Ion screwdrivers for seamless integration.
Clearly visible identification of the tools
Painted in RED for easy recognition
Also available in blue, black, green and yellow
Designed for use with the EXACT 12V Li-Ion screwdrivers
Related links
- Bosch 5-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- Bosch 5-Piece Multi-Tool Accessory Blade for use with Multitool
- Bosch 5-Piece Multi-Tool Accessory Mulit-tool Accessory Kit for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- Bosch 5-Piece Multi-Tool Accessory Guard for use with Jigsaw
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with PKS 55 A
- Bosch 34-Piece Multi-Tool Accessory Multitool Accessory for use with Multitool
