Bosch 1-Piece Hammer Drill Bit Multitool Accessory for use with Appropriate for auxiliary handle 1 612 025 032
- RS Stock No.:
- 674-384
- Mfr. Part No.:
- 1613001010
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP494.98
(exc. VAT)
PHP554.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP494.98 |
*price indicative
- RS Stock No.:
- 674-384
- Mfr. Part No.:
- 1613001010
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Multitool Accessory | |
| Sub Type | Hammer Drill Bit | |
| For Use With | Appropriate for auxiliary handle 1 612 025 032 | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Multitool Accessory | ||
Sub Type Hammer Drill Bit | ||
For Use With Appropriate for auxiliary handle 1 612 025 032 | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Depth Stop for Drill is a precision accessory designed to control the drilling depth for consistent and accurate holes in various materials. This product is available in different variants MADE from either Durable steel or lightweight plastic to suit specific project requirements.
Available in both scaled and non scaled versions
Pack quantity of 1 unit
Related links
- Bosch 1-Piece Hammer Drill Bit Multitool Accessory for use with Auxiliary handle 2 602 025 102
- Bosch 1-Piece Hammer Drill Bit Multitool Accessory for use with Fits all SDS max rotary hammer drills
- Bosch 1-Piece Hammer Drill Bit Multitool Accessory for use with Bosch mini angle grinders and compact belt sanders with
- Bosch 1-Piece Hammer Drill Bit Multitool Accessory for use with Straight Grinders
- Bosch 1-Piece Hammer Drill Bit Multitool Accessory for use with Suitable for GGS 16 Professional
- Bosch 5-Piece Hammer Drill Bit Multitool Accessory for use with Drills and straight grinders with collets
- Bosch 1-Piece Hammer Hammer
- Bosch 1-Piece Engraving Bit Multitool Accessory for use with Dremel Tools
