Bosch 1-Piece Multi-Tool Accessory for use with Multitool
- RS Stock No.:
- 674-354
- Mfr. Part No.:
- 2608902084
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP8,486.06
(exc. VAT)
PHP9,504.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,486.06 |
*price indicative
- RS Stock No.:
- 674-354
- Mfr. Part No.:
- 2608902084
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Sub Type | Multi-Tool Accessory | |
| For Use With | Multitool | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Sub Type Multi-Tool Accessory | ||
For Use With Multitool | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bosch corner blade designed for oscillating multitools, making it Ideal for precision work in tight spaces such as corners and around fittings.
Lasts up to five times longer than standard blades, enhancing productivity
Utilises Bosch Diamond Technology for exceptional durability in soft tiles
Pointed segment design allows for accurate cutting in corners
Flat mount design ensures stability for controlled cutting
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
