Bosch 1-Piece Multi-Tool Accessory for use with Multitool
- RS Stock No.:
- 673-060
- Mfr. Part No.:
- 2608669254
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,482.73
(exc. VAT)
PHP2,780.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,482.73 |
*price indicative
- RS Stock No.:
- 673-060
- Mfr. Part No.:
- 2608669254
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Sub Type | Multi-Tool Accessory | |
| For Use With | Multitool | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Sub Type Multi-Tool Accessory | ||
For Use With Multitool | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch cutting blade designed for precise plunge cutting in soft wood, featuring a curved profile for clean and controlled cuts. It ensures a long lifespan, making it Ideal for professional woodworkers and tradespeople.
Designed for plunge cutting with a curved profile for precise, clean cuts
Long-lasting performance when cutting soft wood
Compatible with oscillating multi-tools for versatile applications
Quick and easy blade changes within three seconds
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
