onsemi NC7SZ157P6X Multiplexer, 1 TinyLogic UHS 2:1 x Multiplexer, Non-Inverting, 6-Pin MicroPak
- RS Stock No.:
- 838-609
- Mfr. Part No.:
- NC7SZ157P6X
- Manufacturer:
- onsemi
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP462.00
(exc. VAT)
PHP517.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 900 | PHP4.62 | PHP462.00 |
| 1000 - 4900 | PHP3.742 | PHP374.20 |
| 5000 - 9900 | PHP2.864 | PHP286.40 |
| 10000 + | PHP2.285 | PHP228.50 |
*price indicative
- RS Stock No.:
- 838-609
- Mfr. Part No.:
- NC7SZ157P6X
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | TinyLogic UHS | |
| Product Type | Multiplexer | |
| Number of Elements per Chip | 1 | |
| Pin Count | 6 | |
| Output Type | CMOS | |
| Polarity | Non-Inverting | |
| Configuration | 2:1 x Multiplexer | |
| Mount Type | Surface Mount | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | MicroPak | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Height | 900μm | |
| Width | 1.25mm | |
| Series | NC7SZ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family TinyLogic UHS | ||
Product Type Multiplexer | ||
Number of Elements per Chip 1 | ||
Pin Count 6 | ||
Output Type CMOS | ||
Polarity Non-Inverting | ||
Configuration 2:1 x Multiplexer | ||
Mount Type Surface Mount | ||
Minimum Supply Voltage 1.65V | ||
Package Type MicroPak | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Height 900μm | ||
Width 1.25mm | ||
Series NC7SZ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The onsemi dual-input CMOS multiplexer is designed for optimal speed and low power dissipation. It operates effectively across a wide voltage range, making it suitable for a variety of digital applications.
Broad voltage operating range from 1.65 V to 5.5 V
Ultra high-speed performance with low static power dissipation
High impedance inputs and outputs whenever the supply voltage is 0 V
Over-voltage tolerance allows for 5 V to 3 V translation
Related links
- onsemi NC7SZ74K8X 1 Flip Flop TinyLogic UHS 8-Pin MicroPak
- Renesas Electronics ISL43210IHZ-T Multiplexer Non-Inverting 6-Pin SOT-23
- onsemi NC7SV157P6X Multiplexer Non-Inverting 6-Pin SOT-323
- Nexperia 74HC4051PW 1 74HC 1 x 8:1 Demultiplexer 16-Pin TSSOP
- Nexperia 74HC251D 1 CMOS Single 8:1 Multiplexer, 16-Pin SO-16
- Nexperia 74LVC1G157GV-Q100H Multiplexer Non-Inverting 6-Pin TSOP
- Renesas Electronics ISL43L210IHZ-T Multiplexer Non-Inverting 6-Pin SOT-323
- Renesas Electronics DG411DYZ Multiplexer Non-Inverting, 16-Pin SOIC
