Veto Pro Pac Multimeter Case for Use with Multimeter
- RS Stock No.:
- 920-062
- Mfr. Part No.:
- VPP10955
- Manufacturer:
- Veto Pro Pac
N
Subtotal (1 unit)*
PHP7,986.69
(exc. VAT)
PHP8,945.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,986.69 |
*price indicative
- RS Stock No.:
- 920-062
- Mfr. Part No.:
- VPP10955
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Accessory Type | Bag | |
| Product Type | Multimeter Case | |
| For Use With | Multimeter | |
| Universal | Yes | |
| Height | 268mm | |
| Length | 90mm | |
| Width | 128mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Accessory Type Bag | ||
Product Type Multimeter Case | ||
For Use With Multimeter | ||
Universal Yes | ||
Height 268mm | ||
Length 90mm | ||
Width 128mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac Compact meter bag designed to securely store and transport meters and tools while utilising the innovative EVO System for convenient attachment to various surfaces.
Low-profile carrying handle ensures effortless transport
Gussets can be attached or detached to manage internal contents
Includes two repositionable or removable elastic straps for securing meters
Features an internal elastic strap for storing leads
Related links
- Veto Pro Pac Multimeter Case for Use with protect a multimeter
- Veto Pro Pac Multimeter Case for Use with Similar Diagnostic Tool
- Veto Pro Pac Tool Case 6.75 in x 11.5in x 2.75 in
- Veto Pro Pac Tool Bags
- Chauvin Arnoux Multimeter Soft Case for Use with Multimeter
- Veto Pro Pac Polypropylene, 20 Pocket Tool Pouch
- Veto Pro Pac Meter Bag 3.5 in x 8in x 13 in
- Veto Pro Pac Tool Box Accessory for use with OC140
