Veto Pro Pac Multimeter Case for Use with protect a multimeter
- RS Stock No.:
- 920-061
- Mfr. Part No.:
- VPP10954
- Manufacturer:
- Veto Pro Pac
N
Subtotal (1 unit)*
PHP8,618.29
(exc. VAT)
PHP9,652.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,618.29 |
*price indicative
- RS Stock No.:
- 920-061
- Mfr. Part No.:
- VPP10954
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Accessory Type | Bag | |
| Product Type | Multimeter Case | |
| For Use With | protect a multimeter | |
| Universal | Yes | |
| Height | 318mm | |
| Length | 75mm | |
| Width | 128mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Accessory Type Bag | ||
Product Type Multimeter Case | ||
For Use With protect a multimeter | ||
Universal Yes | ||
Height 318mm | ||
Length 75mm | ||
Width 128mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac Compact meter bag designed to accommodate multimeter dimensions while providing secure storage options. Its robust EVO System clip enables effective attachment to a variety of gear, ensuring easy accessibility.
Low-profile carrying handle allows for easy transport
Gussets can be attached or detached for flexible opening limits
Features repositionable or removable elastic straps for securing the meter
Includes an internal elastic strap for storing leads
Related links
- Veto Pro Pac Multimeter Case for Use with Multimeter
- Veto Pro Pac Multimeter Case for Use with Similar Diagnostic Tool
- Veto Pro Pac Tool Case 6.75 in x 11.5in x 2.75 in
- Veto Pro Pac Tool Bags
- Veto Pro Pac Polypropylene, 20 Pocket Tool Pouch
- Veto Pro Pac Meter Bag 3.5 in x 8in x 13 in
- Veto Pro Pac Tool Box Accessory for use with OC140
- Veto Pro Pac Polypropylene Backpack with Shoulder Strap 9 in x 12in x 17 in
