Veto Pro Pac Multimeter Case for Use with Similar Diagnostic Tool
- RS Stock No.:
- 920-060
- Mfr. Part No.:
- VPP10953
- Manufacturer:
- Veto Pro Pac
N
Subtotal (1 unit)*
PHP7,565.32
(exc. VAT)
PHP8,473.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,565.32 |
*price indicative
- RS Stock No.:
- 920-060
- Mfr. Part No.:
- VPP10953
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Accessory Type | Bag | |
| Product Type | Multimeter Case | |
| For Use With | Similar Diagnostic Tool | |
| Universal | Yes | |
| Height | 228mm | |
| Length | 90mm | |
| Width | 128mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Accessory Type Bag | ||
Product Type Multimeter Case | ||
For Use With Similar Diagnostic Tool | ||
Universal Yes | ||
Height 228mm | ||
Length 90mm | ||
Width 128mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac Compact meter bag is expertly designed for secure transportation and storage of various meters and tools, utilising the innovative EVO System for versatile attachment options.
Low-profile carrying handle ensures easy transport
Gussets limit opening to retain loose contents or allow full 180° access
Features repositionable or removable elastic straps for unobstructive meter use
Related links
- Veto Pro Pac Multimeter Case for Use with Multimeter
- Veto Pro Pac Multimeter Case for Use with protect a multimeter
- Veto Pro Pac Tool Case 6.75 in x 11.5in x 2.75 in
- Veto Pro Pac Tool Bags
- Veto Pro Pac Polypropylene, 20 Pocket Tool Pouch
- Veto Pro Pac Tool Pouch & Holster
- Veto Pro Pac Tool Box Accessory for use with OC140
- Veto Pro Pac, 13 Pocket Tool Bag
