SAUTER REGULATION 3 Port Proportional Control Valve, DN 25 Pipe Size, 16 bar

Subtotal (1 unit)*

PHP55,588.43

(exc. VAT)

PHP62,259.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP55,588.43

*price indicative

RS Stock No.:
766-608
Mfr. Part No.:
B6R25F300
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 25

Product Type

Proportional Control Valve

Number of Ports

3

Maximum Operating Pressure

16 bar

Body Material

Gun Metal

Standards/Approvals

EN ISO 228-1

COO (Country of Origin):
CH
The SAUTER REGULATION high-performance 3-way valve designed for precise control in HVAC systems. Its primary function lies in regulating flow in both heating and cooling applications, ensuring efficiency and reliability.

Regulating valve is free of silicone grease for optimal performance

Designed for controlling cold and hot water in closed circuits

Compatible with various valve actuators for flexible installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy