SAUTER REGULATION 2 Port Ball Valve, DN 25 Pipe Size, 40 bar
- RS Stock No.:
- 766-458
- Mfr. Part No.:
- VKAA025F300
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP7,238.88
(exc. VAT)
PHP8,107.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,238.88 |
*price indicative
- RS Stock No.:
- 766-458
- Mfr. Part No.:
- VKAA025F300
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Ball Valve | |
| Compatible Pipe Size | DN 25 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dzr Brass | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Ball Valve | ||
Compatible Pipe Size DN 25 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dzr Brass | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION 2-way regulating ball valve is designed for enhancing energy efficiency in HVAC systems. Its primary function is to precisely control the flow of water in closed circuits, minimising leakage.
Features equal-percentage ball valve characteristic for accurate control
Compatible with select valve actuators to act as a control unit
Constructed from DZR brass for enhanced durability and resistance to dezincification
Offers a watertight leakage rate, better than class 4 according to EN standards
Related links
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
