SAUTER REGULATION 2 Port Actuated Valve, DN 40 Pipe Size, 16 bar
- RS Stock No.:
- 766-450
- Mfr. Part No.:
- V6R40F210
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP67,917.76
(exc. VAT)
PHP76,067.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,917.76 |
*price indicative
- RS Stock No.:
- 766-450
- Mfr. Part No.:
- V6R40F210
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 40 | |
| Product Type | Actuated Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Bronze | |
| Standards/Approvals | VDI/VDE 2173 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 40 | ||
Product Type Actuated Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Bronze | ||
Standards/Approvals VDI/VDE 2173 | ||
- COO (Country of Origin):
- CH
The SAUTER REGULATION two-way cut-off ball valve is designed for precision control in HVAC systems. It provides reliable shut-off functionality with minimal leakage, ensuring energy efficiency in heating and cooling applications.
Operates efficiently within a temperature range of -10 to 130 °C
Constructed from dezincification-resistant brass for durability
High reliability and precision facilitate environmentally friendly regulation
Fast valve actuation with selected actuators allows Rapid response times
Water quality meets VDI 2035 standards, ensuring system integrity
Related links
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
