SAUTER REGULATION 2 Port Actuated Valve, DN 15 Pipe Size, 16 bar
- RS Stock No.:
- 766-771
- Mfr. Part No.:
- V6R15F200
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP42,297.79
(exc. VAT)
PHP47,373.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,297.79 |
*price indicative
- RS Stock No.:
- 766-771
- Mfr. Part No.:
- V6R15F200
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Actuated Valve | |
| Compatible Pipe Size | DN 15 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Bronze | |
| Standards/Approvals | VDI/VDE 2173 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Actuated Valve | ||
Compatible Pipe Size DN 15 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Bronze | ||
Standards/Approvals VDI/VDE 2173 | ||
- COO (Country of Origin):
- CH
The SAUTER REGULATION ball valve is a 2-way cut-off device designed for heating, ventilation, and Air conditioning systems, ensuring precise control and minimal leakage in closed circuit applications.
Utilises a collar mounted on an O-ring for low torque operation
Operates at a nominal pressure of 40 bar, suitable for liquids and gases
Quick changeover achieved in six seconds with compatible actuators
Constructed from dezincification-resistant brass with chrome-plated surfaces
Features waterproof performance as per EN 60534-4, exceeding class 5 leakage rate
Related links
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
