SAUTER REGULATION 3 Port Ball Valve, DN 40 Pipe Size, 40 bar
- RS Stock No.:
- 766-377
- Mfr. Part No.:
- BKTA040F300
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP21,906.17
(exc. VAT)
PHP24,534.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,906.17 |
*price indicative
- RS Stock No.:
- 766-377
- Mfr. Part No.:
- BKTA040F300
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Ball Valve | |
| Compatible Pipe Size | DN 40 | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dzr Brass | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Ball Valve | ||
Compatible Pipe Size DN 40 | ||
Number of Ports 3 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dzr Brass | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION ball valve offers a reliable solution for managing volume flows in HVAC applications, ensuring efficient control within closed circuits.
Equipped with a T-bore for effective changeover in heating and ventilation systems
Offers quick changeover in just six seconds with compatible actuators
Constructed from dezincification-resistant cast brass for enhanced durability
Designed to operate efficiently at pressures up to 40 bar
Related links
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
