SAUTER REGULATION 3 Port Ball Valve, DN 40 Pipe Size, 40 bar
- RS Stock No.:
- 766-284
- Mfr. Part No.:
- BKLI040F300
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP17,685.10
(exc. VAT)
PHP19,807.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,685.10 |
*price indicative
- RS Stock No.:
- 766-284
- Mfr. Part No.:
- BKLI040F300
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Ball Valve | |
| Compatible Pipe Size | DN 40 | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dzr Brass | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Ball Valve | ||
Compatible Pipe Size DN 40 | ||
Number of Ports 3 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dzr Brass | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION 3-way regulating ball valve is engineered for precise control of cold and hot water in HVAC closed circuits, ensuring minimal leakage for improved energy efficiency.
Offers continuous control of fluid flow for optimal system performance
Constructed from dezincification-resistant brass for enhanced durability
Utilises low torque design, reducing energy consumption during operation
Leakage rates meet stringent standards, ensuring reliability and efficiency
Related links
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
