SAUTER REGULATION 3 Port Ball Valve, DN 32 Pipe Size, 40 bar
- RS Stock No.:
- 766-304
- Mfr. Part No.:
- BKRA032F310
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP15,261.66
(exc. VAT)
PHP17,093.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,261.66 |
*price indicative
- RS Stock No.:
- 766-304
- Mfr. Part No.:
- BKRA032F310
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 32 | |
| Product Type | Ball Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dzr Brass | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 32 | ||
Product Type Ball Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dzr Brass | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION regulating ball valve is designed for precise control of fluid flow in HVAC applications, ensuring efficient operation within closed circuits and robust performance across varying conditions.
Utilises a control passage with equal-percentage characteristics for efficient flow control
Made from DZR cast brass, enhancing durability and corrosion resistance
Operates effectively in ambient temperatures from -10 to 130 °C
Offers a leakage rate that surpasses class 4 standards, ensuring watertight operation
Related links
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
