SAUTER REGULATION 2 Port Ball Valve, DN 50 Pipe Size, 40 bar
- RS Stock No.:
- 766-232
- Mfr. Part No.:
- VKR050F300-FF
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP22,765.06
(exc. VAT)
PHP25,496.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,765.06 |
*price indicative
- RS Stock No.:
- 766-232
- Mfr. Part No.:
- VKR050F300-FF
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 50 | |
| Product Type | Ball Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dzr Brass | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 50 | ||
Product Type Ball Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dzr Brass | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION 2-way regulating ball valve is designed for continuous control of liquids in HVAC systems, ensuring precise operation and minimised leakage.
Constructed with DZR cast brass for durability and resistance to dezincification
Equal-percentage valve characteristic offers accurate flow control
Compact design with low torque requirements enhances energy efficiency
Ambient temperature range from -10 to 130 °C ensures versatile application
Rotary actuators integration allows for automated, intermediate positions
Double O-ring Seals provide reliable tightness without leakage
Related links
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
