SAUTER REGULATION 3 Port Proportional Control Valve, DN 15 Pipe Size, 40 bar
- RS Stock No.:
- 766-179
- Mfr. Part No.:
- BUS015F225
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP134,474.20
(exc. VAT)
PHP150,611.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP134,474.20 |
*price indicative
- RS Stock No.:
- 766-179
- Mfr. Part No.:
- BUS015F225
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Proportional Control Valve | |
| Compatible Pipe Size | DN 15 | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Cast Steel | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Proportional Control Valve | ||
Compatible Pipe Size DN 15 | ||
Number of Ports 3 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Cast Steel | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION regulating valve offers precise control for HVAC installations, providing exceptional performance in managing cold, warm, and hot water in closed circuits.
Continuous control of water in HVAC systems ensures optimal efficiency
Suitable for use with various SAUTER valve actuators for enhanced functionality
Linear characteristic for both control and mixing passage promotes reliable regulation
Constructed from cast steel and stainless steel materials for durability and longevity
Related links
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
