Lovato Electric ADX Series 690V ac, 45 kW, 3 Phase Soft Starter
- RS Stock No.:
- 828-620
- Mfr. Part No.:
- ADXT0084
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
PHP217,646.14
(exc. VAT)
PHP243,763.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP217,646.14 |
*price indicative
- RS Stock No.:
- 828-620
- Mfr. Part No.:
- ADXT0084
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Soft Starter | |
| Power Rating | 45kW | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 690V ac | |
| Overall Length | 336mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Overall Width | 152mm | |
| Series | ADX Series | |
| Overall Depth | 233mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Soft Starter | ||
Power Rating 45kW | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 690V ac | ||
Overall Length 336mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Overall Width 152mm | ||
Series ADX Series | ||
Overall Depth 233mm | ||
- COO (Country of Origin):
- NZ
The Lovato Soft starter offers seamless control for standard and heavy-duty applications, featuring a built-in bypass relay for enhanced efficiency. It operates within a wide auxiliary supply voltage range, making it versatile for various settings.
Rated operational voltage of 380 to 690VAC
Auxiliary supply voltage range is 110 to 120VAC and 220 to 240VAC
Provides built-in bypass for reduced energy consumption
Supports startup methods including constant current and voltage ramp
Related links
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
