Lovato Electric ADX Series 690V ac, 110 kW, 3 Phase Soft Starter
- RS Stock No.:
- 828-611
- Mfr. Part No.:
- ADXT0187
- Manufacturer:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP430,283.98
(exc. VAT)
PHP481,918.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP430,283.98 |
*price indicative
- RS Stock No.:
- 828-611
- Mfr. Part No.:
- ADXT0187
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Power Rating | 110kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| Mount Type | Panel Mount | |
| IP Rating | IP00 | |
| Maximum Supply Voltage | 690V ac | |
| Overall Length | 456mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Overall Width | 216mm | |
| Series | ADX Series | |
| Overall Depth | 243mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Power Rating 110kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
Mount Type Panel Mount | ||
IP Rating IP00 | ||
Maximum Supply Voltage 690V ac | ||
Overall Length 456mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Overall Width 216mm | ||
Series ADX Series | ||
Overall Depth 243mm | ||
- COO (Country of Origin):
- NZ
The Lovato Soft starter enhances operational efficiency by controlling the start and stop of Three phase asynchronous motors, making it Ideal for both standard and heavy-duty applications with built-in bypass relay.
Rated operational voltage ranges from 380 to 690VAC
Equipped with a forced cooling system for optimal performance
Includes built-in bypass and electronic motor overload protection
Programmable alarms and a motor hour counter available
Related links
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
