Lovato Electric ADX Series 690V ac, 315 kW, 3 Phase Soft Starter
- RS Stock No.:
- 828-604
- Mfr. Part No.:
- ADXT0554
- Manufacturer:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP868,439.47
(exc. VAT)
PHP972,652.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP868,439.47 |
*price indicative
- RS Stock No.:
- 828-604
- Mfr. Part No.:
- ADXT0554
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Soft Starter | |
| Power Rating | 315kW | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 690V ac | |
| Overall Length | 567mm | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 276mm | |
| Standards/Approvals | UL | |
| Overall Depth | 244mm | |
| Series | ADX Series | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Soft Starter | ||
Power Rating 315kW | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 690V ac | ||
Overall Length 567mm | ||
Maximum Operating Temperature 60°C | ||
Overall Width 276mm | ||
Standards/Approvals UL | ||
Overall Depth 244mm | ||
Series ADX Series | ||
- COO (Country of Origin):
- NZ
The Lovato Soft Starter is designed for standard and heavy-duty applications, featuring a built-in bypass relay for efficiency across diverse operational demands. It accommodates a wide range of supply voltages, ensuring versatility in use.
Compatible with auxiliary supply voltages of 110 to 120VAC and 220 to 240VAC
Operates efficiently within rated voltages of 380 to 690VAC and up to 554A
Includes protections for overload, phase loss, and under-temperature
Features both digital and analog I/O for enhanced functionality
Related links
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
