Lovato Electric ADX Series 690V ac, 30 kW, 3 Phase Soft Starter
- RS Stock No.:
- 828-458
- Mfr. Part No.:
- ADXT0060
- Manufacturer:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP169,072.08
(exc. VAT)
PHP189,360.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP169,072.08 |
*price indicative
- RS Stock No.:
- 828-458
- Mfr. Part No.:
- ADXT0060
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Soft Starter | |
| Power Rating | 30kW | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 690V ac | |
| Overall Length | 336mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Overall Width | 152mm | |
| Series | ADX Series | |
| Overall Depth | 240mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Soft Starter | ||
Power Rating 30kW | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 690V ac | ||
Overall Length 336mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Overall Width 152mm | ||
Series ADX Series | ||
Overall Depth 240mm | ||
- COO (Country of Origin):
- NZ
The Lovato Soft starter offers efficient motor control for standard and heavy-duty applications with a built-in bypass relay. It operates with auxiliary supply voltages of 110 to 120VAC and 220 to 240VAC for versatile use.
Built-in bypass relay contributes to energy savings by enhancing efficiency during motor operation
Offers multiple startup methods such as constant current, voltage ramp, and Adaptive control for tailored performance
Includes overload, locked rotor, and phase loss protections to ensure safe operation
Related links
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
