Eaton S711 Soft Starter, Soft Start, 575V, 250 kW, 3 Phase, IP20
- RS Stock No.:
- 650-190
- Mfr. Part No.:
- EP-401547 S711-34480DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP607,752.96
(exc. VAT)
PHP680,683.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP607,752.96 |
*price indicative
- RS Stock No.:
- 650-190
- Mfr. Part No.:
- EP-401547 S711-34480DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 250kW | |
| Product Type | Soft Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 480A | |
| IP Rating | IP20 | |
| Overall Length | 545mm | |
| Maximum Voltage | 575V | |
| Overall Width | 222mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | S711 | |
| Overall Depth | 545mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 250kW | ||
Product Type Soft Starter | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 480A | ||
IP Rating IP20 | ||
Overall Length 545mm | ||
Maximum Voltage 575V | ||
Overall Width 222mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series S711 | ||
Overall Depth 545mm | ||
- COO (Country of Origin):
- NZ
Eaton Soft Starter, 250 kW Power Rating, 480A Current Rating - EP-401547 S711-34480DC
This soft starter is designed for high-efficiency control of motor applications, accommodating a power rating of 250kW. Built to operate within a voltage range of 200V to 575V, this 3 Phase Soft Starter ensures a seamless start for industrial motors. Compact yet robust, it measures 545mm in length, 222mm in width, and 545mm in depth, making it suitable for various installation scenarios.
Features & Benefits
• Display ensures easy monitoring of operational status
• Integrated motor overload protection enhances system reliability
• Internal bypass function improves starting efficiency
• Adjustable class settings for tailored performance
• Advanced torque control provides smooth acceleration
• Supports reversible operation for versatile use
• Integrated motor overload protection enhances system reliability
• Internal bypass function improves starting efficiency
• Adjustable class settings for tailored performance
• Advanced torque control provides smooth acceleration
• Supports reversible operation for versatile use
Applications
• Used with industrial motors requiring high starting torque
• Ideal for needing smooth acceleration and deceleration
• Suitable for various automated processes in manufacturing environments
• Effective in systems requiring reliable motor control and protection
• Ideal for needing smooth acceleration and deceleration
• Suitable for various automated processes in manufacturing environments
• Effective in systems requiring reliable motor control and protection
What is the significance of the internal bypass feature?
The internal bypass function allows for reduced energy loss and improves the efficiency of the starting process, resulting in lower operational costs and extended motor life during start-up sequences.
How does overload protection contribute to operational safety?
Overload protection safeguards the motor by cutting off power during excessive current conditions, preventing potential damage and ensuring long-term reliability in operations.
What is the maximum ambient temperature for operations?
This particular model is designed to operate effectively in ambient temperatures up to 40°C, ensuring consistent performance even in warmer environments.
Can it be installed in confined spaces?
Given its Compact dimensions, this Soft Starter is Ideal for installation in confined spaces where traditional motor starters may not fit, providing flexibility in system design.
Related links
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
