Eaton S711 Soft Starter, Soft Start, 575V, 45 kW, 3 Phase, IP20
- RS Stock No.:
- 650-162
- Mfr. Part No.:
- EP-401522 S711-34088AC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP160,286.72
(exc. VAT)
PHP179,521.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP160,286.72 |
*price indicative
- RS Stock No.:
- 650-162
- Mfr. Part No.:
- EP-401522 S711-34088AC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Soft Starter | |
| Power Rating | 45kW | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 88A | |
| IP Rating | IP20 | |
| Overall Length | 281mm | |
| Maximum Voltage | 575V | |
| Overall Width | 128mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | S711 | |
| Overall Depth | 281mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Soft Starter | ||
Power Rating 45kW | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 88A | ||
IP Rating IP20 | ||
Overall Length 281mm | ||
Maximum Voltage 575V | ||
Overall Width 128mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series S711 | ||
Overall Depth 281mm | ||
- COO (Country of Origin):
- NZ
Eaton Soft Starter, 45kW Power Rating, 88A Current Rating - EP-401522 S711-34088AC
This soft starter is designed for industrial applications, offering robust performance with a power rating of 45kW and supporting three-phase motors. With a current rating of 88 A and a voltage range of 200 - 575 V AC, it ensures reliable motor control. Measuring 281mm in length, 128mm in width, and 190mm in height, this device is rated IP20 for dust protection, making it suitable for a variety of operational environments.
Features & Benefits
• Integrated motor overload protection safeguards against failures
• Adjustable class settings enhance operational flexibility
• Designed with single direction torque control for precise applications
• Internal bypass feature improves efficiency during operation
• CE and UL certified, ensuring compliance with safety standards
• Offers reversibility to accommodate different operational needs
• Adjustable class settings enhance operational flexibility
• Designed with single direction torque control for precise applications
• Internal bypass feature improves efficiency during operation
• CE and UL certified, ensuring compliance with safety standards
• Offers reversibility to accommodate different operational needs
Applications
• Used for controlling the start of large industrial motors
• Suitable for requiring gradual acceleration
• Ideal for environments with limited dust exposure
• Can be deployed in processing plants and manufacturing
• Suitable for requiring gradual acceleration
• Ideal for environments with limited dust exposure
• Can be deployed in processing plants and manufacturing
What are the optimal operating conditions for this device?
The device operates effectively at ambient temperatures up to 40°C, ensuring efficient performance in appropriate environments.
How does this starter enhance motor lifespan?
With its motor overload protection and soft start feature, it minimises mechanical stress during start-up, significantly prolonging motor life.
Can it be integrated with existing motor systems?
Yes, it is compatible with both inline and inside Delta configurations for various motor setups, providing excellent installation flexibility.
What maintenance requirements does it have?
Regular inspections of the overload protection settings and electrical connections are recommended to ensure ongoing operational efficiency.
Related links
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
