Eaton S711 Soft Starter, Soft Start, 575V, 45 kW, 3 Phase, IP20
- RS Stock No.:
- 650-181
- Mfr. Part No.:
- EP-401539 S711-34088DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP160,286.72
(exc. VAT)
PHP179,521.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP160,286.72 |
*price indicative
- RS Stock No.:
- 650-181
- Mfr. Part No.:
- EP-401539 S711-34088DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Soft Starter | |
| Power Rating | 45kW | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 88A | |
| IP Rating | IP20 | |
| Overall Length | 281mm | |
| Maximum Voltage | 575V | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Overall Width | 128mm | |
| Overall Depth | 281mm | |
| Series | S711 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Soft Starter | ||
Power Rating 45kW | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 88A | ||
IP Rating IP20 | ||
Overall Length 281mm | ||
Maximum Voltage 575V | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Overall Width 128mm | ||
Overall Depth 281mm | ||
Series S711 | ||
- COO (Country of Origin):
- NZ
Eaton Soft Starter, 45 kW Power Rating, 88A Current Rating - EP-401539 S711-34088DC
This soft starter is designed for effective control of electrical motors. With a power rating of 45kW and a current rating of 88A, it operates across a voltage range of 200 to 575 V AC. Measuring 281mm in depth and 128mm in width, this device is suitable for three-phase motor applications. The soft starter includes essential features such as internal bypass and motor overload protection, ensuring reliability in operation.
Features & Benefits
• Soft start functionality reduces mechanical stress on motors
• Adjustable settings for tailored torque control
• Enhanced protection with IP20 rating for indoor use
• Compatible with both direct and inside Delta configurations
• CE and UL certified for compliance and safety
• Reversible operation provides flexibility in motor control
• Adjustable settings for tailored torque control
• Enhanced protection with IP20 rating for indoor use
• Compatible with both direct and inside Delta configurations
• CE and UL certified for compliance and safety
• Reversible operation provides flexibility in motor control
Applications
• Used for motor control in manufacturing equipment
• Suitable for pumps requiring gradual speed increase
• Ideal for HVAC systems to manage motor start-up
• Utilised in conveyor systems to ensure smooth operation
• Suitable for pumps requiring gradual speed increase
• Ideal for HVAC systems to manage motor start-up
• Utilised in conveyor systems to ensure smooth operation
What are the specific advantages of using this soft starter?
The device offers a gradual start-up to minimise inrush current, which protects the motor and extends its lifespan. This also reduces mechanical wear during start-up, contributing to overall system longevity.
What is the maximum ambient temperature this soft starter can operate in?
The soft starter is rated for operation in ambient temperatures up to 40°C, making it capable of functioning in various industrial environments.
What types of motors can this device effectively control?
It is designed for three-phase motors, handling both inline and inside Delta configurations, making it versatile for different setups.
How does the device handle overload situations?
It features motor overload protection which automatically disconnects the motor to prevent potential damage from prolonged overload conditions.
What is the significance of its IP20 rating?
An IP20 rating indicates that the soft starter is protected against solid objects larger than 12mm, making it suitable for indoor applications where it is shielded from moisture and dust.
Related links
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
