Eaton S711 Soft Starter, Soft Start, 575V, 315 kW, 3 Phase, IP20
- RS Stock No.:
- 650-173
- Mfr. Part No.:
- EP-401531 S711-34560AC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP675,874.51
(exc. VAT)
PHP756,979.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP675,874.51 |
*price indicative
- RS Stock No.:
- 650-173
- Mfr. Part No.:
- EP-401531 S711-34560AC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Soft Starter | |
| Power Rating | 315kW | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 560A | |
| IP Rating | IP20 | |
| Overall Length | 545mm | |
| Maximum Voltage | 575V | |
| Overall Width | 222mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | S711 | |
| Overall Depth | 545mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Soft Starter | ||
Power Rating 315kW | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 560A | ||
IP Rating IP20 | ||
Overall Length 545mm | ||
Maximum Voltage 575V | ||
Overall Width 222mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series S711 | ||
Overall Depth 545mm | ||
- COO (Country of Origin):
- NZ
Eaton Soft Starter, 315kW Power Rating, 560A Current Rating - EP-401531 S711-34560AC
This soft starter is designed for efficient motor control, handling a power rating of 315kW with a voltage range of 200V to 575V AC. This industrial soft starter, featuring a 560A current rating, measures 545mm in length, 222mm in width, and has a depth of 545mm. Equipped with a display and integrated motor overload protection, it is Ideal for diverse applications in electrical and mechanical industries.
Features & Benefits
• Compatible with three-phase motors for versatile use
• Incorporates internal bypass for smooth operation
• Offers single-direction torque control for efficient performance
• Supports up to 40°C ambient temperature for reliability
• Compact design with IP00 protection for ease of installation
• Incorporates internal bypass for smooth operation
• Offers single-direction torque control for efficient performance
• Supports up to 40°C ambient temperature for reliability
• Compact design with IP00 protection for ease of installation
Applications
• Used for motor control in automated machinery
• Ideal for industrial requiring soft start technology
• Utilised in HVAC systems for controlled motor operation
• Recommended for pumps and fans to enhance operational efficiency
• Ideal for industrial requiring soft start technology
• Utilised in HVAC systems for controlled motor operation
• Recommended for pumps and fans to enhance operational efficiency
What current rating does this device support for effective motor control?
It supports a current rating of up to 560 A, making it suitable for high-performance motor applications across a variety of sectors.
How does the built-in overload protection enhance safety?
The integrated motor overload protection safeguards against potential damage by automatically disconnecting the motor during overload conditions, ensuring consistent performance.
What is the maximum operational voltage range for this equipment?
The maximum operational voltage range is from 200 V to 575 V, allowing for compatibility with various motor systems and reducing installation challenges.
What benefits does the internal bypass feature provide during operation?
The internal bypass allows for continuous operation without significant energy loss, ensuring smoother motor starts and extending equipment lifespan through reduced stress during start-up.
In what environments can this soft starter operate efficiently?
It can operate efficiently in environments with ambient temperatures up to 40°C, making it suitable for numerous industrial applications.
Related links
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
