Eaton S711 Soft Starter, Soft Start, 575V, 11 kW, 3 Phase, IP20
- RS Stock No.:
- 650-176
- Mfr. Part No.:
- EP-401534 S711-34025DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP101,381.69
(exc. VAT)
PHP113,547.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP101,381.69 |
*price indicative
- RS Stock No.:
- 650-176
- Mfr. Part No.:
- EP-401534 S711-34025DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 11kW | |
| Product Type | Soft Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 25A | |
| IP Rating | IP20 | |
| Overall Length | 252mm | |
| Maximum Voltage | 575V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Overall Width | 128mm | |
| Overall Depth | 252mm | |
| Series | S711 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 11kW | ||
Product Type Soft Starter | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 25A | ||
IP Rating IP20 | ||
Overall Length 252mm | ||
Maximum Voltage 575V | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Overall Width 128mm | ||
Overall Depth 252mm | ||
Series S711 | ||
- COO (Country of Origin):
- NZ
Eaton Soft Starter, 11 kW Power Rating, 25A Current Rating - EP-401534 S711-34025DC
This soft starter is designed to facilitate efficient motor control with a power rating of 11kW. Suitable for 3-phase applications, the soft starter operates within a voltage range of 200V to 575V AC, offering a current rating of 25A. The Compact unit measures 252mm in length, 128mm in width, and 174mm in height, while maintaining an IP20 protection rating.
Features & Benefits
• Integrated motor overload protection enhances system reliability
• Internal bypass for reduced power consumption during operation
• Adjustable class setting allows tailored performance for various applications
• Supports single-direction functionality, ensuring focused motor control
• Reversible operation option provides flexibility for different requirements
• Designed for ambient temperatures up to 40°C, ensuring stable performance
• Internal bypass for reduced power consumption during operation
• Adjustable class setting allows tailored performance for various applications
• Supports single-direction functionality, ensuring focused motor control
• Reversible operation option provides flexibility for different requirements
• Designed for ambient temperatures up to 40°C, ensuring stable performance
Applications
• Used for automation in industrial motor control systems
• Ideal for soft start automation in heavy machinery
• Suitable for requiring torque control during operation
• Used with 3-phase motors in manufacturing settings
• Effective in environments with temperature fluctuations due to robust design
• Ideal for soft start automation in heavy machinery
• Suitable for requiring torque control during operation
• Used with 3-phase motors in manufacturing settings
• Effective in environments with temperature fluctuations due to robust design
How does this soft starter improve energy efficiency during motor start-up?
The internal bypass reduces the amount of energy consumed when the motor is fully operational, while motor overload protection prevents unnecessary power draw during start-up, leading to enhanced energy efficiency.
What are the benefits of adjustable settings in this product?
Adjustable settings allow for fine-tuning of the soft starter's performance to meet specific application needs, accommodating variations in load and operational demands, thus optimising performance.
In what environments can this soft starter function effectively?
The product is designed for operation in ambient temperatures up to 40°C, making it well-suited for various industrial settings where environmental conditions may fluctuate.
Can this starter be used for both forward and reverse motor functions?
Yes, it supports reversible operation, allowing it to cater to applications that require both forward and reverse motor functionality, providing versatility in control.
Related links
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
