Dold PF 9015 Motor Starter, Soft Start, 200V, 7.5 kW, 3 Phase, IP20, IP40
- RS Stock No.:
- 584-917
- Mfr. Part No.:
- BL9028.03/010 3AC200-480V UH=DC24V 11kW (1600V)
- Manufacturer:
- Dold
Subtotal (1 unit)*
PHP72,604.99
(exc. VAT)
PHP81,317.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,604.99 |
*price indicative
- RS Stock No.:
- 584-917
- Mfr. Part No.:
- BL9028.03/010 3AC200-480V UH=DC24V 11kW (1600V)
- Manufacturer:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Power Rating | 7.5kW | |
| Product Type | Motor Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 20A | |
| IP Rating | IP20, IP40 | |
| Overall Length | 122.4mm | |
| Maximum Voltage | 200V | |
| Overall Width | 67.5mm | |
| Standards/Approvals | IEC/EN 60947-4-2, IEC/EN 61000-4-6, IEC/EN 60947-5-1, IEC/EN 61000-4-5, IEC/EN 60947-4-1, IEC/EN 61000-4-4, IEC/EN 60068-2-6, IEC/EN 61000-4-3, IEC/EN 60529, IEC/EN 60068-1, IEC/EN 61000-4-2, UL 94 V0, IEC/EN 61000-3-11, IEC/EN 61000-4-11 | |
| Hazardous Area Certification | No | |
| Overall Depth | 122.1mm | |
| Series | PF 9015 | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Power Rating 7.5kW | ||
Product Type Motor Starter | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 20A | ||
IP Rating IP20, IP40 | ||
Overall Length 122.4mm | ||
Maximum Voltage 200V | ||
Overall Width 67.5mm | ||
Standards/Approvals IEC/EN 60947-4-2, IEC/EN 61000-4-6, IEC/EN 60947-5-1, IEC/EN 61000-4-5, IEC/EN 60947-4-1, IEC/EN 61000-4-4, IEC/EN 60068-2-6, IEC/EN 61000-4-3, IEC/EN 60529, IEC/EN 60068-1, IEC/EN 61000-4-2, UL 94 V0, IEC/EN 61000-3-11, IEC/EN 61000-4-11 | ||
Hazardous Area Certification No | ||
Overall Depth 122.1mm | ||
Series PF 9015 | ||
- COO (Country of Origin):
- DE
The Dold Softstarter suitable for IE3 motors with 3-phase control and integrated bypass relays. It features phase sequence, under- and overvoltage monitoring, as well as blocked motor detection in bypass mode. Includes integrated motor protection to class 10 as per IEC/EN 60947-4-2.
Thyristor monitoring
Detection of missing load
Automatic frequency detection of supply voltage
Temperature monitoring of power semiconductors
Related links
- Dold PF 9015 Motor Starter 480V 3 Phase IP20
- Dold PF 9015 Motor Starter 200V 3 Phase IP20
- Dold MINISTART 480V ac 3 Phase Soft Starter IP40
- Dold UG9256 3 Phase Soft Starter IP40
- Dold BL9025 480V ac 3 Phase Soft Starter IP40
- Dold UG9019 480V ac 3 Phase Soft Starter IP20
- Dold UG 9410 Motor Starter 480V 3 Phase IP20
- Dold 12A MK 9397N Motor Load Monitor 400 V ac -20 °C
