Dold 12A MK 9397N Motor Load Monitor, 12V ac, 400 V ac, 60 °C, -20 °C

Subtotal (1 unit)*

PHP24,837.40

(exc. VAT)

PHP27,817.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,837.40

*price indicative

RS Stock No.:
584-922
Mfr. Part No.:
MK9397N.11/010 3AC24-400V AC12A UH=DC24V tv=0-10s
Manufacturer:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

Motor Load Monitor

Current Rating

12A

Motor Protection Component

Load Monitor

Supply Voltage

12V ac, 400V ac

Series

MK 9397N

Sensing Type

Active Power Measuring

Overall Length

90mm

Overall Width

45mm

Overall Depth

99mm

IP Rating

IP40

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

EN 60255-1 / IEC/EN 60947-5-1 / IEC/EN 60664-1 / IEC/EN 61000-4-2 / IEC/EN 61000-4-3 / IEC/EN 61000-4-4 / IEC/EN 61000-4-5 / IEC/EN 61000-4-6 / EN 55011 / IEC/EN 60529 / UL Subject 94 / IEC/EN 60068-2-6 / IEC/EN 60068-1 / DIN 46228-1/-2/-3/-4 / IEC/EN 60715

COO (Country of Origin):
DE
The Dold Motor Load Monitor offers precise and reliable active power measurement according to EN 60255-1, enabling preventive maintenance and quicker fault detection. Designed to evaluate load over time, it supports efficient monitoring with relay outputs. Model MK 9397N provides 1 changeover contact, while MH 9397 offers separate changeover contacts for overload and prewarning.

Closed circuit operation

As option open circuit operation

Can also be used for underload monitoring

Simple adjustment and fault diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy