Dold UG 9410 Motor Starter, Soft Start, 480V, 2.2 kW, 3 Phase, IP40, IP20
- RS Stock No.:
- 584-919
- Mfr. Part No.:
- UG9410PM 3AC200-480V 5A 0-10s Modbus RTU
- Manufacturer:
- Dold
Subtotal (1 unit)*
PHP29,579.02
(exc. VAT)
PHP33,128.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 24, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP29,579.02 |
*price indicative
- RS Stock No.:
- 584-919
- Mfr. Part No.:
- UG9410PM 3AC200-480V 5A 0-10s Modbus RTU
- Manufacturer:
- Dold
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Power Rating | 2.2kW | |
| Product Type | Motor Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 5A | |
| Mount Type | DIN Rail | |
| IP Rating | IP40, IP20 | |
| Overall Length | 105mm | |
| Maximum Voltage | 480V | |
| Overall Width | 22.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 61000-4-6, IEC/EN 60529, IEC/EN 60664-1, IEC/EN 60715, IEC/EN 61000-4-5, IEC/EN 61000-4-4, IEC/EN 61000-4-3, IEC/EN 61000-4-2, IEC/EN 61000-4-11, IEC/EN 60947-5-1, IEC/EN 60947-4-2, IEC/EN 60068-2-6, IEC/EN 60068-1, EN 61000-3-2, DIN 46228-1/-2/-3/-4 | |
| Series | UG 9410 | |
| Overall Depth | 120.3mm | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Power Rating 2.2kW | ||
Product Type Motor Starter | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 5A | ||
Mount Type DIN Rail | ||
IP Rating IP40, IP20 | ||
Overall Length 105mm | ||
Maximum Voltage 480V | ||
Overall Width 22.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 61000-4-6, IEC/EN 60529, IEC/EN 60664-1, IEC/EN 60715, IEC/EN 61000-4-5, IEC/EN 61000-4-4, IEC/EN 61000-4-3, IEC/EN 61000-4-2, IEC/EN 61000-4-11, IEC/EN 60947-5-1, IEC/EN 60947-4-2, IEC/EN 60068-2-6, IEC/EN 60068-1, EN 61000-3-2, DIN 46228-1/-2/-3/-4 | ||
Series UG 9410 | ||
Overall Depth 120.3mm | ||
- COO (Country of Origin):
- DE
Related links
- Dold UG 9411 Motor Starter 230V ac IP40, IP20
- Dold UG 9411 Motor Starter 230V ac IP20, IP40
- Dold PF 9015 Motor Starter 480V 3 Phase IP20
- Dold PF 9015 Motor Starter 200V 3 Phase IP20
- Dold UG9019 480V ac 3 Phase Soft Starter IP20
- Dold PF 9015 Motor Starter 200V 3 Phase IP40
- Dold BL9025 480V ac 3 Phase Soft Starter IP40
- Dold MINISTART 480V ac 3 Phase Soft Starter IP40
