Schneider Electric TeSys Motor Starter, DOL, 1.1 kW, IP55
- RS Stock No.:
- 432-832
- Mfr. Part No.:
- LG7K06V707
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP34,715.65
(exc. VAT)
PHP38,881.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,715.65 |
*price indicative
- RS Stock No.:
- 432-832
- Mfr. Part No.:
- LG7K06V707
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Starter | |
| Power Rating | 1.1kW | |
| Sub Type | DOL | |
| Current Rating | 2.5A | |
| IP Rating | IP55 | |
| Overall Length | 165mm | |
| Standards/Approvals | IEC 60204-1, UKCA, RoHS, REACH, IEC 60947-4-1, IEC 60529, CE | |
| Overall Width | 175mm | |
| Hazardous Area Certification | No | |
| Series | TeSys | |
| Overall Depth | 177mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Starter | ||
Power Rating 1.1kW | ||
Sub Type DOL | ||
Current Rating 2.5A | ||
IP Rating IP55 | ||
Overall Length 165mm | ||
Standards/Approvals IEC 60204-1, UKCA, RoHS, REACH, IEC 60947-4-1, IEC 60529, CE | ||
Overall Width 175mm | ||
Hazardous Area Certification No | ||
Series TeSys | ||
Overall Depth 177mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric enclosed DOL starter is designed for safety applications and operates under the AC-3 utilization category. It includes a contactor and a circuit breaker for enhanced protection. The motor power ratings are 0.37 kW at 220/230V AC, 0.75 kW at 400/415V AC, and 1.1 kW at 440V AC, all at 50/60 Hz. The thermal protection adjustment range is 1.6 to 2.5A. The control circuit voltage is 400V AC at 50/60 Hz. The control interface features a white "I" push-button for starting, a black "O" push-button for stopping, and a red mushroom-head emergency stop push-button for added safety.
Made of polycarbonate
IP65 conforming to IEC 60529
RoHS compliant
Related links
- Schneider Electric TeSyS LG - LJ DOL Starter 230V IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 400V IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V IP55
- Schneider Electric TeSys Motor Starter 440V IP55
- Schneider Electric TeSys Motor Starter 24V IP55
- Schneider Electric TeSys Motor Starter 440V IP55
- Schneider Electric TeSys Motor Starter 220V ac IP55
