Schneider Electric TeSys Motor Starter, DOL, 440V, 4 kW, IP55
- RS Stock No.:
- 354-325
- Mfr. Part No.:
- LG7K09V714
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP29,285.12
(exc. VAT)
PHP32,799.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 26, 2026
- Plus 10 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,285.12 |
*price indicative
- RS Stock No.:
- 354-325
- Mfr. Part No.:
- LG7K09V714
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Starter | |
| Power Rating | 4kW | |
| Sub Type | DOL | |
| Current Rating | 10A, 6A | |
| IP Rating | IP55 | |
| Overall Length | 165mm | |
| Maximum Voltage | 440V | |
| Hazardous Area Certification | No | |
| Overall Width | 175mm | |
| Standards/Approvals | IEC 60947-4-1, IEC 60529 (IP55, IK07), IEC 60204-1, EU RoHS Compliant with Exemptions, China RoHS, CE, WEEE Directive, UKCA, REACh | |
| Series | TeSys | |
| Overall Depth | 177mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Starter | ||
Power Rating 4kW | ||
Sub Type DOL | ||
Current Rating 10A, 6A | ||
IP Rating IP55 | ||
Overall Length 165mm | ||
Maximum Voltage 440V | ||
Hazardous Area Certification No | ||
Overall Width 175mm | ||
Standards/Approvals IEC 60947-4-1, IEC 60529 (IP55, IK07), IEC 60204-1, EU RoHS Compliant with Exemptions, China RoHS, CE, WEEE Directive, UKCA, REACh | ||
Series TeSys | ||
Overall Depth 177mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL starter TeSys LG is designed for 6 to 10A motor control with a 400V AC coil. It includes an LC1K contactor, a GV2ME motor protection circuit breaker, an emergency stop, and two pushbuttons with a GVAX auxiliary contact.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 220V ac IP55
- Schneider Electric TeSys Motor Starter 24V IP55
- Schneider Electric TeSys Motor Starter 440V IP55
- Schneider Electric TeSys Motor Starter 440V IP55
- Schneider Electric TeSys LG Motor Starter 230V ac IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
