Schneider Electric TeSys Motor Starter, DOL, 440V, 5.5 kW, IP55
- RS Stock No.:
- 354-324
- Mfr. Part No.:
- LG7D12V716
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP30,003.30
(exc. VAT)
PHP33,603.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,003.30 |
*price indicative
- RS Stock No.:
- 354-324
- Mfr. Part No.:
- LG7D12V716
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Starter | |
| Power Rating | 5.5kW | |
| Sub Type | DOL | |
| Current Rating | 14A, 9A | |
| IP Rating | IP55 | |
| Overall Length | 165mm | |
| Maximum Voltage | 440V | |
| Overall Width | 175mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EU RoHS Compliant with Exemptions, WEEE Directive, UKCA, REACh, IEC 60947-4-1, IEC 60529 (IP55, IK07), IEC 60204-1, China RoHS, CE | |
| Series | TeSys | |
| Overall Depth | 146mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Starter | ||
Power Rating 5.5kW | ||
Sub Type DOL | ||
Current Rating 14A, 9A | ||
IP Rating IP55 | ||
Overall Length 165mm | ||
Maximum Voltage 440V | ||
Overall Width 175mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EU RoHS Compliant with Exemptions, WEEE Directive, UKCA, REACh, IEC 60947-4-1, IEC 60529 (IP55, IK07), IEC 60204-1, China RoHS, CE | ||
Series TeSys | ||
Overall Depth 146mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL starter, TeSys LG, with a 9 to 14A range and a 400V AC coil. Includes 1 LC1D, GV2ME, emergency stop, 2 pushbuttons, and GVAX for enhanced control and safety.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSys Motor Starter 440V IP55
- Schneider Electric TeSys Motor Starter 440V IP55
- Schneider Electric TeSyS LG - LJ Motor Starter 220V IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
