Eaton Eaton Moeller Rapid Link Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

PHP167,319.47

(exc. VAT)

PHP187,397.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP167,319.47

*price indicative

RS Stock No.:
253-014
Mfr. Part No.:
199140 RAMO5-W424PNT-412RS1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Reversing Starter

Power Rating

3kW

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Number of Poles

4

Overall Length

120mm

Maximum Voltage

480V ac

Standards/Approvals

UL Approval, UL 60947-4-2, RoHS, CE IEC/EN 60947-4-2, CCC

Hazardous Area Certification

No

Overall Width

220mm

Overall Depth

270mm

Series

Eaton Moeller Rapid Link

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Reversing starter delivers exceptional performance and reliability for motor control applications. Engineered to handle high inrush currents, it features a robust construction capable of managing up to 6.6 A with ease. Ideal for 400/480 V AC environments, the system is fully equipped with manual override capabilities, ensuring seamless operation and safety across various applications.

Certifications ensure compliance with both RoHS and IEC standards for environmental safety

Compatibility with various external motors for versatile operational demands

Incorporates advanced electromagnetic compatibility for minimal interference

Simplifies installation with plug in connections for both main and auxiliary circuits

Designed with maintenance in mind to allow ease of access and service

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy