Eaton Eaton Moeller Rapid Link Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 250-881
- Mfr. Part No.:
- 199136 RAMO5-W424PNT-4120S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP151,832.00
(exc. VAT)
PHP170,051.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP151,832.00 |
*price indicative
- RS Stock No.:
- 250-881
- Mfr. Part No.:
- 199136 RAMO5-W424PNT-4120S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Number of Poles | 4 | |
| Overall Length | 120mm | |
| Maximum Voltage | 480V ac | |
| Overall Width | 220mm | |
| Standards/Approvals | UL Approval, UL 60947-4-2, RoHS, CE IEC/EN 60947-4-2, CCC | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller Rapid Link | |
| Overall Depth | 270mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Number of Poles 4 | ||
Overall Length 120mm | ||
Maximum Voltage 480V ac | ||
Overall Width 220mm | ||
Standards/Approvals UL Approval, UL 60947-4-2, RoHS, CE IEC/EN 60947-4-2, CCC | ||
Hazardous Area Certification No | ||
Series Eaton Moeller Rapid Link | ||
Overall Depth 270mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Reversing starter is expertly designed for reliability and performance in demanding applications. This robust unit excels in providing precise control for three phase asynchronous motors while ensuring safety and efficiency. Engineered for seamless integration with modern control systems, it supports a wide voltage range and boasts electromagnetic compatibility.
Supports rapid configuration via mobile applications
Engineered for ease of installation with pluggable connections
Facilitates external reset capabilities for user convenience
Built with a high short circuit rating for improved safety standards
Durable casing ensures compliance with NEMA 12 and IP65 standards
Lower maintenance requirements due to a lifespan rating of up to 10 million operations
Related links
- Eaton Eaton Moeller Rapid Link Reversing Starter 3 kW IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
