Eaton Eaton Moeller Rapid Link Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 251-990
- Mfr. Part No.:
- 199134 RAMO5-W421PNT-4120S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP151,832.00
(exc. VAT)
PHP170,051.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP151,832.00 |
*price indicative
- RS Stock No.:
- 251-990
- Mfr. Part No.:
- 199134 RAMO5-W421PNT-4120S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Reversing Starter | |
| Power Rating | 3kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Number of Poles | 4 | |
| Overall Length | 120mm | |
| Maximum Voltage | 480V ac | |
| Overall Width | 220mm | |
| Standards/Approvals | CE IEC/EN 60947-4-2, UL 60947-4-2, CCC, RoHS, UL Approval | |
| Hazardous Area Certification | No | |
| Overall Depth | 270mm | |
| Series | Eaton Moeller Rapid Link | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Reversing Starter | ||
Power Rating 3kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Number of Poles 4 | ||
Overall Length 120mm | ||
Maximum Voltage 480V ac | ||
Overall Width 220mm | ||
Standards/Approvals CE IEC/EN 60947-4-2, UL 60947-4-2, CCC, RoHS, UL Approval | ||
Hazardous Area Certification No | ||
Overall Depth 270mm | ||
Series Eaton Moeller Rapid Link | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Reversing starter is engineered to deliver superior performance in controlling motors with mechanical brakes. This robust solution ensures efficiency and reliability across various industrial applications, from quarrying to automated manufacturing. Designed with a host of intelligent features, it allows for easy integration into existing systems, while maintaining stringent compliance with international safety standards.
Plug in connections simplify electrical setup and replacement
Includes emergency stop functions for enhanced operational safety
Features built in short circuit release to protect equipment
Durable construction complies with the highest industry standards
Related links
- Eaton Eaton Moeller Rapid Link Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
