Eaton Eaton Moeller Rapid Link Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 251-325
- Mfr. Part No.:
- 199138 RAMO5-W421PNT-412RS1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP167,319.47
(exc. VAT)
PHP187,397.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP167,319.47 |
*price indicative
- RS Stock No.:
- 251-325
- Mfr. Part No.:
- 199138 RAMO5-W421PNT-412RS1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Reversing Starter | |
| Power Rating | 3kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Number of Poles | 4 | |
| Overall Length | 120mm | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | UL 60947-4-2, UL Approval, CCC, CE IEC/EN 60947-4-2, RoHS | |
| Overall Width | 220mm | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller Rapid Link | |
| Overall Depth | 270mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Reversing Starter | ||
Power Rating 3kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Number of Poles 4 | ||
Overall Length 120mm | ||
Maximum Voltage 480V ac | ||
Standards/Approvals UL 60947-4-2, UL Approval, CCC, CE IEC/EN 60947-4-2, RoHS | ||
Overall Width 220mm | ||
Hazardous Area Certification No | ||
Series Eaton Moeller Rapid Link | ||
Overall Depth 270mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Reversing starter represents a significant advancement in motor control technology, designed for optimal performance in varying operational environments. The product integrates seamlessly with advanced automation systems, facilitating high efficiency motor management with DC voltage options of 180/207 V.
High performance capabilities tailored for diverse operational requirements
Built to meet stringent environmental standards for superior reliability
Quick stop functionality enhances operational safety
Temperature compensated overload protection ensures stable performance
Related links
- Eaton Eaton Moeller Rapid Link Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
