Eaton Eaton Moeller Rapid Link DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

PHP146,214.94

(exc. VAT)

PHP163,760.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP146,214.94

*price indicative

RS Stock No.:
251-988
Mfr. Part No.:
199128 RAMO5-D424PNT-4120S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

3kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Number of Poles

4

Overall Length

120mm

Maximum Voltage

480V ac

Hazardous Area Certification

No

Overall Width

220mm

Standards/Approvals

CCC, CE IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval

Series

Eaton Moeller Rapid Link

Overall Depth

270mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton DOL starter is engineered for optimal performance in industrial applications, expertly designed to enhance the reliability and efficiency of motor control systems. With its robust construction and advanced features, it ensures seamless operation in various environments, including those with stringent electromagnetic compatibility requirements.

Plug in connection simplifies electrical installation and maintenance

Robust design meets standard requirements for corrosion resistance

IP65 rated protection shields against dust and water ingress

Short circuit release functionality enhances operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy