Eaton Eaton Moeller DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

PHP161,700.57

(exc. VAT)

PHP181,104.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP161,700.57

*price indicative

RS Stock No.:
251-322
Mfr. Part No.:
199132 RAMO5-D424PNT-412RS1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

DOL Starter

Power Rating

3kW

Sub Type

DOL

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Overall Length

270mm

Maximum Voltage

480V ac

Standards/Approvals

CE RoHS IEC/EN 60947-4-2, CCC, UL 60947-4-2

Overall Width

220mm

Hazardous Area Certification

No

Series

Eaton Moeller

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton DOL starter is designed to streamline motor control applications while ensuring reliability and safety. With its robust design and advanced features, this product excels in environments demanding efficient performance and durability. Engineered to handle up to 6.6 A, it seamlessly integrates into existing setups, providing enhanced control through its multiple actuator outputs and sensor inputs.

Facilitates easy installation with its plug in connection design

Includes a manual override switch for enhanced operational flexibility

Compact size allows for efficient use of space within control panels

Offers temperature compensated overload protection for motor longevity

Provides clear documentation for installation and configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy