Eaton Eaton Moeller Rapid Link Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

PHP134,673.79

(exc. VAT)

PHP150,834.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP134,673.79

*price indicative

RS Stock No.:
251-984
Mfr. Part No.:
199114 RAMO5-W211A32-412RS1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

3kW

Product Type

Reversing Starter

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Number of Poles

4

Overall Length

120mm

Maximum Voltage

480V ac

Hazardous Area Certification

No

Standards/Approvals

RoHS, CCC, UL 60947-4-2, UL Approval, CE IEC/EN 60947-4-2

Overall Width

220mm

Overall Depth

270mm

Series

Eaton Moeller Rapid Link

COO (Country of Origin):
GB
The Eaton Reversing starter is designed to streamline the control of 3 phase asynchronous motors with remarkable precision. This product integrates advanced technology to optimise performance, ensuring efficiency in various applications. It features a robust construction, endorsed by multiple certifications, confirming its reliability in demanding environments.

Supports electronic motor protection to safeguard against potential damage

Designed to withstand high ambient temperatures ensuring stable operations in various environments

Boasts a compact design while maintaining powerful performance across multiple applications

Facilitates easy parameterisation through various intuitive interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy