Eaton Eaton Moeller Rapid Link Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

PHP119,036.03

(exc. VAT)

PHP133,320.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP119,036.03

*price indicative

RS Stock No.:
251-308
Mfr. Part No.:
199095 RAMO5-W211A32-4120S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Reversing Starter

Power Rating

3kW

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Number of Poles

4

Overall Length

120mm

Maximum Voltage

480V ac

Overall Width

220mm

Hazardous Area Certification

No

Standards/Approvals

UL Approval, UL 60947-4-2, RoHS, CE IEC/EN 60947-4-2, CCC

Overall Depth

270mm

Series

Eaton Moeller Rapid Link

COO (Country of Origin):
GB
The Eaton Reversing starter offers a sophisticated solution for controlling motor operations. Designed with advanced technology and a robust build, it ensures reliable performance and compatibility with modern industrial applications. Equipped with multiple sensor inputs and actuator outputs, this product demonstrates exceptional versatility in various settings, supporting seamless integration with Rockwell PLC for enhanced automation.

Supports both mobile and standard parameterisation methods

Includes short circuit protection for enhanced safety

Operates within a wide ambient temperature range ensuring reliability

Maximises motor control efficiency with adjustable current limitations

Designed for simple installation with plug in connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy