Eaton Eaton Moeller Rapid Link Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 251-982
- Mfr. Part No.:
- 199111 RAMO5-W202A32-412RS1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP130,727.47
(exc. VAT)
PHP146,414.77
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP130,727.47 |
*price indicative
- RS Stock No.:
- 251-982
- Mfr. Part No.:
- 199111 RAMO5-W202A32-412RS1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Reversing Starter | |
| Power Rating | 3kW | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Number of Poles | 4 | |
| Overall Length | 120mm | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | CCC, CE IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval | |
| Hazardous Area Certification | No | |
| Overall Width | 220mm | |
| Series | Eaton Moeller Rapid Link | |
| Overall Depth | 270mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Reversing Starter | ||
Power Rating 3kW | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Number of Poles 4 | ||
Overall Length 120mm | ||
Maximum Voltage 480V ac | ||
Standards/Approvals CCC, CE IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval | ||
Hazardous Area Certification No | ||
Overall Width 220mm | ||
Series Eaton Moeller Rapid Link | ||
Overall Depth 270mm | ||
- COO (Country of Origin):
- GB
The Eaton Reversing starter rapid Link series is engineered for reliability and efficiency in controlling motor functions. Ideal for a variety of applications, it supports a wide voltage range and is designed for seamless integration with AS Interface systems. With its exceptional electromagnetic compatibility and intelligent diagnostics, this device not only protects motors but also enhances operational productivity.
Vertical mounting position optimises space utilisation in installations
Designed to meet stringent safety standards for reliable operation
Plug in connections expedite installation and reduce downtime
State of the art vibration resistance maintains functionality in dynamic environments
Related links
- Eaton Eaton Moeller Rapid Link Reversing Starter 3 kW IP65
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
