Eaton Eaton Moeller Rapid Link Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

PHP115,239.08

(exc. VAT)

PHP129,067.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from September 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP115,239.08

*price indicative

RS Stock No.:
251-307
Mfr. Part No.:
199092 RAMO5-W202A32-4120S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Reversing Starter

Power Rating

3kW

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Number of Poles

4

Overall Length

120mm

Maximum Voltage

480V ac

Hazardous Area Certification

No

Overall Width

220mm

Standards/Approvals

UL Approval, UL 60947-4-2, RoHS, CE IEC/EN 60947-4-2, CCC

Overall Depth

270mm

Series

Eaton Moeller Rapid Link

COO (Country of Origin):
GB
The Eaton Reversing starter is expertly designed for seamless motor management, ensuring reliable performance across various applications. With a robust build, it stands out for its superior electrical capabilities while incorporating advanced features tailored for enhanced operational flexibility.

Adaptable to configurations for Rockwell PLC integration

Vertical mounting position optimises space in control panels

Supports both electromagnetic compatibility and efficient heat dissipation

Offers quick reset functionality via external interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy