Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 1.5 kW, 3 Phase
- RS Stock No.:
- 152-539
- Mfr. Part No.:
- 3RA2210-1FA15-2BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP18,547.66
(exc. VAT)
PHP20,773.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,547.66 |
*price indicative
- RS Stock No.:
- 152-539
- Mfr. Part No.:
- 3RA2210-1FA15-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 1.5kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 5A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Standards/Approvals | IEC 60068-2-27, IEC 60529, CE, UKCA, IEC 81346-2:2019, IEC 60947-4-1, EAC, UL, RoHS | |
| Hazardous Area Certification | No | |
| Overall Width | 90mm | |
| Overall Depth | 97mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 1.5kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 5A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Standards/Approvals IEC 60068-2-27, IEC 60529, CE, UKCA, IEC 81346-2:2019, IEC 60947-4-1, EAC, UL, RoHS | ||
Hazardous Area Certification No | ||
Overall Width 90mm | ||
Overall Depth 97mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is designed for optimal performance in various industrial applications. Built for use with standard mounting rail systems, it offers efficient operation up to 400 V AC with robust reversing capabilities. Its compact design ensures space saving installation, while the high insulation and surge voltage resistance guarantees reliability in demanding environments.
Compact design for tight space installations
Supports single and three phase motors
Screw type terminals for reliable connections
Extensive technical certifications for global standards
Touch protection for user safety
Vertical mounting for versatile setup
High thermal and mechanical endurance
Related links
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
