Omron 1A, 160 A SE Motor Protection, 200V, 240 V, 60 °C, -10 °C
- RS Stock No.:
- 565-978
- Mfr. Part No.:
- SE-K2N
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP10,739.12
(exc. VAT)
PHP12,027.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,739.12 |
*price indicative
- RS Stock No.:
- 565-978
- Mfr. Part No.:
- SE-K2N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Motor Protection | |
| Current Rating | 1A, 160A | |
| Motor Protection Component | Relay Base | |
| Supply Voltage | 200V, 240V | |
| Series | SE | |
| Sensing Type | Solid-State | |
| Overall Length | 96mm | |
| Overall Width | 48mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Motor Protection | ||
Current Rating 1A, 160A | ||
Motor Protection Component Relay Base | ||
Supply Voltage 200V, 240V | ||
Series SE | ||
Sensing Type Solid-State | ||
Overall Length 96mm | ||
Overall Width 48mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
