Omron 160A, 64 A SE Motor Protection Unit, 100V ac, 120 V ac, 60 °C, -10 °C

Subtotal (1 unit)*

PHP3,871.59

(exc. VAT)

PHP4,336.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,871.59

*price indicative

RS Stock No.:
565-984
Mfr. Part No.:
SET-3B
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Motor Protection Unit

Current Rating

160A, 64A

Supply Voltage

100V ac, 120V ac

Series

SE

Sensing Type

Solid-State

Overall Length

104.5mm

Overall Width

96mm

Overall Depth

91mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy