Omron 1A, 160 A SE Motor Protection Unit, 240V, 60 °C, -10 °C
- RS Stock No.:
- 565-980
- Mfr. Part No.:
- SE-KP2N
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP9,881.92
(exc. VAT)
PHP11,067.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,881.92 |
*price indicative
- RS Stock No.:
- 565-980
- Mfr. Part No.:
- SE-KP2N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Current Rating | 1A, 160A | |
| Product Type | Motor Protection Unit | |
| Motor Protection Component | Relay Base | |
| Supply Voltage | 240V | |
| Series | SE | |
| Sensing Type | Solid-State | |
| Overall Length | 104.5mm | |
| Overall Width | 96mm | |
| Overall Depth | 91mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Current Rating 1A, 160A | ||
Product Type Motor Protection Unit | ||
Motor Protection Component Relay Base | ||
Supply Voltage 240V | ||
Series SE | ||
Sensing Type Solid-State | ||
Overall Length 104.5mm | ||
Overall Width 96mm | ||
Overall Depth 91mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
