Omron 1A, 160 A SE Motor Protection, 100V ac, 120 V ac, 60 °C, -10 °C

Subtotal (1 unit)*

PHP10,739.12

(exc. VAT)

PHP12,027.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,739.12

*price indicative

RS Stock No.:
565-977
Mfr. Part No.:
SE-K1N
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Current Rating

1A, 160A

Product Type

Motor Protection

Motor Protection Component

Relay Base

Supply Voltage

100V ac, 120V ac

Series

SE

Sensing Type

Solid-State

Overall Length

104.5mm

Overall Width

96mm

Overall Depth

91mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy