Microchip ATA6847T-5033LH/ZWXVAO, Brushless DC Motor Motor Controller 48-Pin, VQFN
- RS Stock No.:
- 723-820
- Mfr. Part No.:
- ATA6847T-5033LH/ZWXVAO
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 3300 units)*
PHP616,492.80
(exc. VAT)
PHP690,472.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | PHP186.816 | PHP616,492.80 |
*price indicative
- RS Stock No.:
- 723-820
- Mfr. Part No.:
- ATA6847T-5033LH/ZWXVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Motor Controller | |
| Motor Type | Brushless DC Motor | |
| Configuration | 3 Phase | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 42V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 50kHz | |
| Maximum Operating Temperature | 150°C | |
| Series | ATA6847 | |
| Length | 6mm | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Motor Controller | ||
Motor Type Brushless DC Motor | ||
Configuration 3 Phase | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 48 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 42V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 50kHz | ||
Maximum Operating Temperature 150°C | ||
Series ATA6847 | ||
Length 6mm | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Automotive-Grade System Basis Chip specifically engineered for three-phase brushless DC motor control using silicon-on-insulator technology. It serves as a comprehensive motor control unit when paired with a microcontroller and six discrete power MOSFETs to manage demanding electrical tasks.
Certified to meet rigorous AEC-Q100 automotive qualification standards
Features an extended operating temperature range from -40 to +150°C
