STMicroelectronics STSPIN32G0B1, Brushless DC Motor Brushless DC Motor Controller 48-Pin, SPIN32G0B1
- RS Stock No.:
- 365-205
- Mfr. Part No.:
- STSPIN32G0B1
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP234.97
(exc. VAT)
PHP263.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 260 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP234.97 |
| 10 + | PHP211.26 |
*price indicative
- RS Stock No.:
- 365-205
- Mfr. Part No.:
- STSPIN32G0B1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Brushless DC Motor | |
| Product Type | Brushless DC Motor Controller | |
| Configuration | Three Phase | |
| Mount Type | Surface | |
| Package Type | SPIN32G0B1 | |
| Output Current | 15mA | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 6.7V | |
| Maximum Supply Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 330kHz | |
| Maximum Operating Temperature | 130°C | |
| Series | STSPIN32G0 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 2.6mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Brushless DC Motor | ||
Product Type Brushless DC Motor Controller | ||
Configuration Three Phase | ||
Mount Type Surface | ||
Package Type SPIN32G0B1 | ||
Output Current 15mA | ||
Pin Count 48 | ||
Minimum Supply Voltage 6.7V | ||
Maximum Supply Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 330kHz | ||
Maximum Operating Temperature 130°C | ||
Series STSPIN32G0 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 2.6mA | ||
- COO (Country of Origin):
- TH
The STMicroelectronics Advanced brushless motor controller with embedded STM32G0 MCU is a highly integrated system-in-package providing solution suitable for driving three phase brushless motors using different driving modes extremely reducing the BOM and area. It is composed by four part numbers, for full flexibility in balancing the resources among op-amp for current sensing, GPIOs and specifically dedicated features like a precise reference for the ADC. It embeds a triple half-bridge gate driver able to drive power MOSFETs with a current capability of 600 mA (sink and source). The high and low-side switches of the same half-bridge cannot be simultaneously driven high thanks to an integrated interlocking function.
12 V LDO linear regulator with thermal protection
5 channel DMA controller with flexible mapping
Advanced control timer dedicated for motor control
Up to 3 rail to rail operation amplifiers for signal conditioning
Comparator for overcurrent protection
Standby mode for low power consumption
Related links
- STMicroelectronics STSPIN32G0B1 SPIN32G0B1
- STMicroelectronics STSPIN32G0B2 SPIN32G0B2
- STMicroelectronics STSPIN32G0A1TR SPIN32G0A1
- Microchip ATA6847T-5033LH/ZWXVAO VQFN
- STMicroelectronics STSPIN32F0BTR VFQFPN
- STMicroelectronics STSPIN32F0B VFQFPN
- Infineon TLE98932QTW62SXUMA1 TQFP-48
- STMicroelectronics VFQFPN
