Microchip ATA6847T-3333LH/ZWXVAO, Brushless DC Motor Motor Driver IC 48-Pin, VQFN

This image is representative of the product range

Subtotal (1 reel of 3300 units)*

PHP660,270.60

(exc. VAT)

PHP739,503.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3300 +PHP200.082PHP660,270.60

*price indicative

RS Stock No.:
723-818
Mfr. Part No.:
ATA6847T-3333LH/ZWXVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Motor Driver IC

Motor Type

Brushless DC Motor

Configuration

3 Phase

Mount Type

Surface

Package Type

VQFN

Pin Count

48

Minimum Supply Voltage

3V

Maximum Supply Voltage

42V

Typical Switching Frequency

50kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

6mm

Series

ATA6847

Length

6mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Three-Phase Brushless Motor Gate Driver System Basis Chips (SBC) for brushless motor control, designed using Advanced SOI technology. In combination with a microcontroller and six discrete power MOSFETs, the SBC forms a brushless DC motor control unit.

Sleep Mode With Maximum 20 μA Current Consumption

SPI Frame Error Detection

Dedicated NIRQ Pin for MCU External Interrupt in Order to Report Events Directly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy